
6-position, 1mm pitch Flat Flex Cable with a 7mm width and 7.87mm length. Features copper contacts with tin plating, a 1A current rating, and 60V voltage rating. Operates within a temperature range of -30°C to 105°C. This male, straight orientation cable has a 200mm length and white color, with solder termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 686706200001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 7mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686706200001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
