
8-conductor, 1mm pitch flat flex cable, 200mm length, 9mm width, straight orientation, male gender, tin-plated copper contacts, 1A current rating, 60V voltage rating, and a temperature range of -30°C to 105°C. Features solder termination and a white color. RoHS compliant.
Wurth Electronics 686708200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 9mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686708200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
