
12-position, 1mm pitch flat flex cable with a 50mm length and 13mm width. Features copper contacts with tin plating, rated for 1A current and 60V voltage. Designed for straight orientation and cable mounting, with a maximum operating temperature of 105°C and a minimum of -30°C. This male connector utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 686712050001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 13mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686712050001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
