
10-position, 0.5mm pitch SMT ZIF horizontal bottom contact header for board-to-board applications. Features a 2.25mm height, 11.4mm length, and 2.1mm width with a straight orientation. Constructed with a liquid crystal polymer actuator and bronze, tin-plated contacts, it offers a 500mA current rating and 50V voltage rating. Designed for 25 mating cycles, this RoHS compliant component operates between -25°C and 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Wurth Electronics 68711014522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 68711014522 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.25mm |
| Housing Color | Beige |
| Length | 11.4mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68711014522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.