Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 687117149022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 17 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 687117149022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.