This surface mount connector features 20 positions with a 0.5mm pitch and a maximum operating temperature range of -25°C to 85°C. It is rated for 50V and 500mA and has a flammability rating of UL94 V-0. The connector is made with a bronze contact material and has a tin plating. It is RoHS compliant and has a packaging quantity of 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 68712014522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.011288oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68712014522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
