
Connector FFC/FPC 28P, 68712814522, Würth Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 68712814522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Gender | Receptacle |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68712814522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
