The Wurth Electronics 68713814522 is a 38-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is designed for surface mount applications and features a right-angle body orientation. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 0.5A. It is rated for 50V and is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |