
40-position, 0.5mm pitch horizontal bottom contact ZIF receptacle for board-to-board applications. Features a straight, single-row configuration with a 2.1mm width and 26.4mm length. Constructed with a beige polymer housing and tin-plated bronze contacts, rated for 50V and 500mA, with a 25 mating cycle lifespan. Operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability standards. Surface mount termination with a black liquid crystal polymer actuator.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Top |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 2.1mm |
| RoHS | Compliant |