The Wurth Electronics 68714814522 is a 48-contact right-angle FPC connector with SKT contact gender, suitable for surface mount applications. It has a terminal pitch of 0.5mm and can operate within a temperature range of -25°C to 85°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50V. It is designed for use with flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |