
10-position, 0.5mm pitch vertical FPC connector with a straight, surface mount orientation. Features a liquid crystal polymer actuator and bronze contacts with tin plating, rated for 50V and 500mA. Operates within a -25°C to 85°C temperature range and offers 25 mating cycles. Housing is beige, actuator is black, and the component is RoHS compliant with a UL94 V-0 flammability rating.
Wurth Electronics 687310124422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Side |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687310124422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.