
0.50mm pitch flat flexible cable assembly featuring 6 conductors and 6 contacts on the same side. This white, straight-oriented cable offers a 500mA current rating and a 60V voltage rating. Constructed with copper contacts plated in tin, it operates within a temperature range of -30°C to 105°C and measures 200mm in length with a 3.5mm width. RoHS compliant.
Wurth Electronics 687606200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 3.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687606200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.