
Flat Flexible Cable, Type 1, featuring a 0.5mm pitch and 20 conductors, offers a 200mm length and 500mA current rating. This white cable utilizes copper contacts with tin plating, designed for straight orientation and solder termination. Operating within a temperature range of -30°C to 85°C, it supports a 60V voltage rating and has a width of 10.5mm.
Wurth Electronics 687620200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 10.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687620200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
