
24-conductor, 0.5mm pitch flat flexible cable assembly with contacts on the same side. Features tin-plated copper contacts and a white PVC insulation. Rated for 60V and 500mA, operating between -30°C and 105°C. Straight, male termination suitable for soldering.
Wurth Electronics 687624050002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 24 |
| Number of Contacts | 24 |
| Number of Cores | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 25mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687624050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.