
24-position, 0.5mm pitch flat flex cable with a 200mm length and 12.5mm width. Features same-side contact location, copper contacts with tin plating, and a straight orientation. Rated for 500mA current and 60V voltage, with an operating temperature range of -30°C to 105°C. This male connector is designed for cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 687624200002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 24 |
| Number of Contacts | 24 |
| Number of Cores | 24 |
| Number of Poles | 24 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 24 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 12.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687624200002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
