
Flat flexible cable FFC-FFC Number of poles 26, 0.10 m, 687626100002, Würth Elektronik
Wurth Electronics 687626100002 technical specifications.
| Color | White |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Poles | 26 |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687626100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.