
Flat Flex Cable, 30 positions, 0.5mm pitch, 31mm width, 50mm length, featuring 30 conductors and 30 contacts. This straight, male connector utilizes copper contacts with tin plating. Rated for 500mA current and 60V voltage, it operates between -30°C and 85°C. The white cable has a two-row configuration and is suitable for solder termination.
Wurth Electronics 687630050002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 31mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687630050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
