
This 8-contact cable connector has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It features a contact material of copper with a tin plating and is made of white material. The connector has a length of 50mm and a width of 4.5mm, with a pitch of 0.5mm. It is a male connector with 8 poles and is designed for use with flat flex wire.
Wurth Electronics 687708050002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 4.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687708050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.