
This 10-conductor flat flex cable features a voltage rating of 60V and a current rating of 500mA. It has a length of 50mm and is designed with a straight orientation. The cable is made with a copper contact material and has a tin plating. It operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 5.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
