
0.5mm pitch flat flexible cable assembly with 10 conductors and 10 positions. Features opposite side contacts made of tin-plated copper, a straight orientation, and a 5.5mm width. Rated for 60V and 500mA, with an operating temperature range of -30°C to 105°C. This male connector assembly is 200mm in length and terminates via solder.
Sign in to ask questions about the Wurth Electronics 687710200002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 687710200002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 5.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687710200002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.