
This 12-position flat flex cable features a 0.5mm pitch and is rated for 60V and 500mA. It has 12 conductors and is made of 12 AWG wire. The cable is 200mm long and has a straight orientation. It is available in bulk packaging and is terminated with solder. The operating temperature range is -30°C to 105°C.
Wurth Electronics 687712200002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 6.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687712200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
