
20-position, 0.5mm pitch flat flex cable with a 50mm length and 10.5mm width. Features tin-plated copper contacts on opposite sides, a straight orientation, and a 60V voltage rating. Rated for 500mA current and operates between -30°C and 105°C. This male connector is terminated to a white flat flex wire.
Wurth Electronics 687720050002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 10.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687720050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
