
24-position, 0.5mm pitch flat flex cable with a straight, male orientation and opposite side contacts. Features tin-plated copper contacts, a 500mA current rating, and a 60V voltage rating. Operates within a temperature range of -30°C to 105°C. This white cable measures 50mm in length and 12.5mm in width, with 24 conductors and a single row configuration.
Wurth Electronics 687724050002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 24 |
| Number of Contacts | 24 |
| Number of Cores | 24 |
| Number of Poles | 24 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 24 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 12.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687724050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
