
Flat Flex Cable, 50 conductors, 50 contacts, 0.5mm pitch, 50mm length, 25.5mm width, rated for 500mA current and 60V voltage. Features copper contacts with tin plating, opposite side contact location, and a white color. Operates within a temperature range of -30°C to 105°C, with a straight orientation and single row configuration. RoHS compliant.
Wurth Electronics 687750050002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 50 |
| Number of Contacts | 50 |
| Number of Cores | 50 |
| Number of Poles | 50 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 50 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 25.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687750050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
