
12-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts made of bronze with tin plating for mating, and a 3.1mm contact post length. Rated for 1.5A current and 100V operating voltage, with a maximum operating temperature of 105°C. The straight, through-hole mounted design utilizes red PBT insulation and is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 690357101272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | WR-MM |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690357101272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.