
20-position, 2-row shrouded male header with a 1.27mm pitch. Features tin-plated bronze male pins and a red PBT insulation material. Rated for 1A current and 100V voltage, with a maximum operating temperature of 105°C. Straight, through-hole termination for easy mounting.
Wurth Electronics 690357102072 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MM |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690357102072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
