
6-position, 2-row shrouded header with a 1.27mm pitch. Features male pin contacts made of bronze with tin plating and a tin mating finish. Rated for 1.5A current and 100V voltage, with a maximum operating temperature of 105°C. Constructed with red nylon insulation, achieving UL94 V-0 flammability. Surface mountable with right-angle solder termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 690357280676 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 690357280676 technical specifications.
| Color | Red |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | WR-MM |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690357280676 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
