
12-position, 2-row female socket receptacle connector with a 1.27mm pitch and 0.059-inch row spacing. Features tin-plated bronze contacts, 3.1mm contact post length, and a 1.5A current rating. Designed for through-hole mounting with a straight orientation, operating temperature range of -40°C to 105°C, and a 100V voltage rating. This red connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 690368171272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 690368171272 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | WR-MM |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690368171272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
