
20-position, 2-row female socket strip with a 1.27mm pitch. Features rectangular, forked contacts made of bronze with tin plating for mating. Rated for 1A current and 100V AC/DC, with a PBT insulation material in red, achieving UL94 V-0 flammability. This straight, through-hole mount receptacle has a height of 5.8mm and a length of 27.4mm, operating between -40°C and 105°C.
Wurth Electronics 690368172072 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.8mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 27.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MM |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690368172072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.