
2-position, 1-row terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 16A and 250V. Through-hole mounting with solder termination. Operating temperature range from -40°C to 105°C. Dimensions: 9mm length, 11.2mm width, 16.4mm height. Accommodates wire gauges from 14AWG to 26AWG.
Wurth Electronics 691101710002 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Height | 16.4mm |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 650 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 101 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 11.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691101710002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.