
2-position, 5mm pitch terminal block with solder termination. Features brass contacts with tin plating, rated for 15A and 300V. Through-hole mounting design with a single level and two positions per level. Operating temperature range from -40°C to 105°C. Accommodates wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691102710002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691102710002 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Height | 13.4mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 102 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691102710002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.