
General terminal block with 3 positions and 5mm pitch. Features a 15A current rating and 300V voltage rating. Brass contacts with tin plating ensure reliable connections. Designed for through-hole mounting with screw termination. Operating temperature range from -40°C to 105°C. Accommodates wire gauges from 14AWG to 22AWG.
Wurth Electronics 691102710003 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Height | 13.4mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 102 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691102710003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
