
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 20A Box
Wurth Electronics 691127700004B technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Height | 19.5mm |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Pitch | 5mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 127B |
| Termination | Screw |
| Voltage | 300V |
| Width | 22.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691127700004B to view detailed technical specifications.
No datasheet is available for this part.