Conn Terminal Block F 4 POS 2.54mm Solder ST Thru-Hole 6A Box
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Wurth Electronics 691210910004
Bill of materials for the BB22H52A evaluation board featuring Microchip MCP16xx series buck and boost switching regulators and supporting passive components.
Evaluation guide for the BBS-SW modular board featuring Microchip MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 buck, boost, and LED driver regulators.