
3-position, 5mm pitch terminal block for through-hole mounting. Features brass contacts with tin plating, rated for 10A and 300V. Operates between -40°C and 105°C, accepting wire gauges from 16AWG to 26AWG. This general terminal block offers a single level with 3 positions per level and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691213710003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Height | 10mm |
| Lead Pitch | 5mm |
| Length | 8.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 213 |
| Termination | Screw |
| Voltage | 300V |
| Width | 15.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691213710003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 691213710003
User guide for the EVAL-ADuM4177EBZ evaluation board to test the ADuM4177 isolated gate driver with slew-rate control, SPI, and desaturation detection for SiC power devices.