
The WR-TBL Series 311 is a 3-position, 3-level through hole header from Wurth Electronics. It features a current rating of 20A and a voltage rating of 300V. The header is made of brass with a tin plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691311500003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.