
This 4-position through hole header features a current rating of 20A and a voltage rating of 300V. It has a height of 12mm and is constructed with brass contacts that are tin plated. The header is designed for use in applications where a secure connection is required, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691311500004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Height | 12mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.