
The WR-TBL Series 311 8-position shrouded header is a through-hole mount connector with a maximum current rating of 8A and a maximum voltage rating of 300V. It features a 5.08mm pitch and is made from brass with a tin plating. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a vertical orientation with a height of 12mm and a width of 40.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691311500008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.