
The WR-TBL Series 311 is a 2-position, 2-level, through-hole header with a current rating of 20A and a voltage rating of 300V. It has a green color with a brass contact material and tin plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It measures 12mm in height, 8.5mm in length, and 11.5mm in width, with a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 691311500102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.