
The Wurth Electronics WR-TBL Series 311 is an 8-position shrouded header with a current rating of 20A and a voltage rating of 300V. It is designed for through hole mount and features a brass contact material with a tin plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It measures 12mm in height, 8.5mm in length, and 42.64mm in width, with a pitch of 5.08mm.
Wurth Electronics 691311500108 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 8.5mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 311 |
| Termination | Solder |
| Voltage | 300V |
| Width | 42.64mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691311500108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
