This 3-position shrouded header is rated for 3A and 300V, with a brass contact material and a UL94 V-0 flammability rating. It has a through hole package type and measures 12mm in height, 12.5mm in length, and 15mm in width. The header is RoHS compliant and part of the WR-TBL Series 3127.
Wurth Electronics 691312710003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3127 |
| Termination | Solder |
| Voltage | 300V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691312710003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
