
The WR-TBL Series 3134 is a 3-position, 3-row through hole header from Wurth Electronics. It features a brass contact material and is rated for 300V and 20A. The header is RoHS compliant and has a flammability rating of UL94 V-0. It measures 12mm in height, 12.5mm in length, and 22.86mm in width, with a pitch of 7.62mm.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3134 |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.86mm |
| RoHS | Compliant |