
This 4-position shrouded header features a 5.08mm pitch and is rated for 20A and 300V. It is constructed from brass with a tin plating and is compliant with RoHS regulations. The header has a height of 12mm, length of 11.5mm, and width of 22.32mm. It is suitable for through-hole mounting and has a flammability rating of UL94 V-0.
Wurth Electronics 691313510004 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 11.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 313 |
| Termination | Solder |
| Voltage | 300V |
| Width | 22.32mm |
| RoHS | Compliant |
No datasheet is available for this part.