This 6-position shrouded header from Wurth Electronics features a brass contact material with tin plating and a current rating of 20A. It is rated for 300V and has a 5.08mm pitch. The header is through-hole mounted and has a flammability rating of UL94 V-0. It is RoHS compliant but does not meet SVHC requirements.
Wurth Electronics 691313510006 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Lead Pitch | 5.08mm |
| Length | 11.5mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 313 |
| Termination | Solder |
| Voltage | 300V |
| Width | 32.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
