Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box
Sign in to ask questions about the Wurth Electronics 691313510008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 691313510008 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 11.5mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 313 |
| Termination | Solder |
| Voltage | 300V |
| Width | 42.64mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313510008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.