This 3-position, 3-row through hole header from Wurth Electronics features a 5mm pitch and a maximum current rating of 20A. The header is designed for use in applications with a maximum operating voltage of 300V. It has a green color and a brass contact material, and is compliant with RoHS regulations. The header is part of the WR-TBL Series 3137 and has a flammability rating of UL94 V-0.
Wurth Electronics 691313710003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3137 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691313710003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.