Vertical shrouded header with 2 positions and 1 row, designed for board-to-board applications. Features brass contacts with a 3.5mm pitch, supporting a 10A current rating and 300V voltage rating. Through-hole mounting with solder termination ensures secure connections. This green, lead-free component is RoHS compliant and supplied in bulk packaging.
Wurth Electronics 691321100002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 10A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3211 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691321100002 to view detailed technical specifications.
No datasheet is available for this part.