3-position shrouded header with 3.5mm pitch, vertical orientation, and solder termination. Features brass male contacts, a 10A current rating, and a 300V voltage rating. Constructed with UL94 V-0 flammability rating and lead-free materials. Through-hole mounting design with a 12.7mm height, 7mm length, and 15.1mm width.
Wurth Electronics 691321100003 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Current | 10A |
| Current Rating | 10.5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 3211 |
| Termination | Solder |
| Voltage | 300V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691321100003 to view detailed technical specifications.
No datasheet is available for this part.