
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Box
Wurth Electronics 691321300002 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-TBL Series 321 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 691321300002 to view detailed technical specifications.
No datasheet is available for this part.