This 2-position HDR wire to board header features a 3.5mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 10.5A. The header is rated for 300VAC and is suitable for use in a variety of applications. It is manufactured by Wurth Electronics and is available in a through hole package type.
Wurth Electronics 691323100002 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10.5A |
| Max Voltage Rating | 300VAC |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 691323100002 to view detailed technical specifications.
No datasheet is available for this part.